895-067-542-108

Heilind Number:EDA895-067-542-108
Manufacturer:EDAC
Manufacturer Number:895-067-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a single row configuration with 67 positions for seamless data transmission. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in the field of electronics. Upgrade your devices with this essential component for optimal performance and connectivity.