895-067-542-402

Heilind Number:EDA895-067-542-402
Manufacturer:EDAC
Manufacturer Number:895-067-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-542-402

Detailed Description

Enhance your electronic connections with this high-performance 67-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch streamline installation for optimal space utilization. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable conductivity in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission with minimal risk of overheating. Ideal for professional PCB applications, it offers precision and durability in every connection. Elevate your connectivity solutions with this essential component.