895-067-542-403

Heilind Number:EDA895-067-542-403
Manufacturer:EDAC
Manufacturer Number:895-067-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-542-403

Detailed Description

Enhance connectivity with our high-performance Black Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row with 67 positions, this connector ensures efficient transmission of signals. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in diverse operating conditions. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a straight mount orientation, it offers versatility in circuit board assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.