895-067-542-404

Heilind Number:EDA895-067-542-404
Manufacturer:EDAC
Manufacturer Number:895-067-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-542-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 67 positions, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in various operating conditions, with an amperage of 3A. With a pitch of .1in and row spacing of .2in, precise alignment is achieved. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures performance even in extreme environments. Upgrade your PCB connections with this essential component.