895-067-542-604

Heilind Number:EDA895-067-542-604
Manufacturer:EDAC
Manufacturer Number:895-067-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-542-604

Detailed Description

Upgrade your connectivity with our high-performance PCB Connector in sleek Black. Designed for seamless integration, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability. With 67 positions and a pitch of .1 in, it offers ample room for smooth data transfer. The Copper Alloy contact material and straight mount orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Elevate your connectivity game with this essential Board to Board PCB Connector.