895-067-544-101

Heilind Number:EDA895-067-544-101
Manufacturer:EDAC
Manufacturer Number:895-067-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-544-101

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 67 positions in a single row configuration with a .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability in demanding environments. The straight mount orientation offers convenience in installation, while the operating temperature range of -40 to 105 °C guarantees optimal performance. Ideal for a wide range of applications, this connector is a must-have for any electronic setup.