895-067-544-108

Heilind Number:EDA895-067-544-108
Manufacturer:EDAC
Manufacturer Number:895-067-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-544-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a single row of 67 positions, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in any operating environment, with an amperage of 3A and an operating temperature range of -40 to 105°C. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise and secure connections. Its straight mount orientation further enhances compatibility, making it an essential component for your PCB assembly needs. Ideal for a wide range of applications, from consumer electronics to industrial equipment, this connector is a vital tool for optimizing connectivity on your circuit boards.