895-067-544-112

Heilind Number:EDA895-067-544-112
Manufacturer:EDAC
Manufacturer Number:895-067-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-544-112

Detailed Description

Enhance your circuitry with this high-quality Board To Board PCB Connector in sleek black. With a low amperage of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring a single row with 67 copper alloy contacts, each at a precise pitch of .1 inch, it allows for seamless connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connections with this essential component for your electronic projects.