895-067-544-402

Heilind Number:EDA895-067-544-402
Manufacturer:EDAC
Manufacturer Number:895-067-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-544-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-544-402

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this essential component boasts a single row layout with 67 positions, ensuring ample room for connectivity. Crafted with precision, it features durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your electronic projects with this essential connector, perfect for a variety of applications.