895-067-544-404

Heilind Number:EDA895-067-544-404
Manufacturer:EDAC
Manufacturer Number:895-067-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-544-404

Detailed Description

Enhance your electronic connections with this high-performance Black Board To Board PCB Connector, a crucial component for seamless circuit integration. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures both durability and reliable conductivity. Featuring 67 positions in a single row configuration, it offers ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solutions with this essential Card Edge Connector.