895-067-544-412

Heilind Number:EDA895-067-544-412
Manufacturer:EDAC
Manufacturer Number:895-067-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 67 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission. The connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, offering reliable insulation and protection. With copper alloy contacts, it guarantees optimal conductivity and durability. Its straight mount orientation and compact design make it easy to install in various electronic devices. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.