895-067-544-603

Heilind Number:EDA895-067-544-603
Manufacturer:EDAC
Manufacturer Number:895-067-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-544-603

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a single row configuration with 67 positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper Alloy contact material and a pitch of .1 inch deliver high conductivity. With a straight mount orientation and compact .2-inch row spacing, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this reliable component.