895-067-558-102

Heilind Number:EDA895-067-558-102
Manufacturer:EDAC
Manufacturer Number:895-067-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this sophisticated connector features 67 positions in a single row, ensuring optimal compatibility and efficiency. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for superior conductivity. The right-angle mount orientation offers flexibility in installation, while a pitch of 0.1 inches and row spacing of 0.2 inches cater to precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Elevate your electronic projects with this essential component.