895-067-558-104

Heilind Number:EDA895-067-558-104
Manufacturer:EDAC
Manufacturer Number:895-067-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, the connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and durability. With a single row layout and 67 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for space-saving applications, the connector is engineered for right angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Upgrade your PCB connections with this essential component.