895-067-558-402

Heilind Number:EDA895-067-558-402
Manufacturer:EDAC
Manufacturer Number:895-067-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions with a compact .1-inch pitch, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection in various operating environments, from -40 to 105°C. Its copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Ideal for applications requiring secure and efficient board-to-board connections, this connector is a vital component in your electronic setup. Trust in its quality and performance to streamline your connectivity needs.