895-067-558-404

Heilind Number:EDA895-067-558-404
Manufacturer:EDAC
Manufacturer Number:895-067-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-404

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and reliable power delivery. With a single row and 67 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Designed for right-angle mount orientation, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your PCB connectivity with this essential component.