895-067-558-412

Heilind Number:EDA895-067-558-412
Manufacturer:EDAC
Manufacturer Number:895-067-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers a robust and reliable solution for connecting boards. With 67 positions and a single row layout, it ensures efficient signal transmission with a contact material of Copper Alloy. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring a right-angle mount orientation, it optimizes space utilization in tight configurations. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this black connector for secure and stable connections in your electronic assemblies.