895-067-558-602

Heilind Number:EDA895-067-558-602
Manufacturer:EDAC
Manufacturer Number:895-067-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-602

Detailed Description

Upgrade your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for reliable durability. With a single row layout and a pitch of .1 inch, it offers precise alignment for seamless connections. The 67 copper alloy contacts ensure secure and efficient data transmission. Perfect for space-saving installations, it boasts a right-angle mount orientation and a low profile. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB assembly with this top-quality connector.