895-067-558-607

Heilind Number:EDA895-067-558-607
Manufacturer:EDAC
Manufacturer Number:895-067-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for seamless integration, it features a single row with 67 positions, perfect for precise data transfers. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Trust in this connector for seamless and secure card edge connections in your electronic projects.