895-067-558-608

Heilind Number:EDA895-067-558-608
Manufacturer:EDAC
Manufacturer Number:895-067-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-608

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 67 positions in a single row, ensuring seamless integration on your PCB. The right-angle mount orientation offers flexibility in installation, while the robust UL 94V-0 Polyphenylene Sulfide housing guarantees reliable operation in diverse environments. Crafted with copper alloy contacts and a pitch of .1 inches, it facilitates efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and stable connections in your electronic projects.