895-067-559-102

Heilind Number:EDA895-067-559-102
Manufacturer:EDAC
Manufacturer Number:895-067-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring 67 positions with a single row layout, it ensures seamless data transfer. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering exceptional fire resistance. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch optimize signal transmission. Designed for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.