895-067-559-404

Heilind Number:EDA895-067-559-404
Manufacturer:EDAC
Manufacturer Number:895-067-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-559-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 67 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers enhanced safety and longevity. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial use. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB connections with this essential component.