895-067-559-408

Heilind Number:EDA895-067-559-408
Manufacturer:EDAC
Manufacturer Number:895-067-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-559-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a right-angle mount orientation for easy installation. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for optimal performance. The connector boasts 67 positions in a single row, providing ample connectivity options. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable and efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and secure board-to-board connections.