895-067-559-412

Heilind Number:EDA895-067-559-412
Manufacturer:EDAC
Manufacturer Number:895-067-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-559-412

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Engineered for optimal performance, it features 67 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability, while the Copper Alloy contacts provide superior conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment for secure mounting. Its right-angle mount orientation allows for efficient PCB assembly, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your connection capabilities with this high-quality connector.