895-067-559-603

Heilind Number:EDA895-067-559-603
Manufacturer:EDAC
Manufacturer Number:895-067-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-559-603

Detailed Description

Enhance your electronic connections with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, its 67 positions and 1-row layout ensure efficient signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees long-lasting durability in diverse operating environments. The right-angle mount orientation and 0.1" pitch offer versatility in PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for various applications in the technology and manufacturing industries.