895-068-500-608

Heilind Number:EDA895-068-500-608
Manufacturer:EDAC
Manufacturer Number:895-068-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-500-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 68 positions ensure smooth data transfer, while the copper alloy contact material guarantees reliable conductivity. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and single row configuration make installation a breeze, perfect for any PCB setup. Elevate your connectivity solutions with this essential component.