895-068-520-108

Heilind Number:EDA895-068-520-108
Manufacturer:EDAC
Manufacturer Number:895-068-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-520-108

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Black Card Edge Connector. Designed for seamless integration, its single row configuration with 68 positions ensures optimal performance in high-density applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for your electronic projects. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly. Elevate your design with this essential connector, where quality meets efficiency.