895-068-520-112

Heilind Number:EDA895-068-520-112
Manufacturer:EDAC
Manufacturer Number:895-068-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-520-112

Detailed Description

Enhance your electronic connectivity with this high-quality Black PCB Connector, designed for seamless integration in your circuit board setup. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable performance. Featuring a single row with 68 positions and a pitch of .1 inches, it provides efficient signal transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for any electronics enthusiast or professional.