895-068-520-207

Heilind Number:EDA895-068-520-207
Manufacturer:EDAC
Manufacturer Number:895-068-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-520-207

Detailed Description

Enhance connectivity within your circuitry with this meticulously engineered Board To Board PCB Connector. Designed for seamless integration, this connector features a high-performance Copper Alloy contact material, ensuring reliable conductivity. With 68 positions spread across 2 rows, it offers ample connectivity options for your PCB setup. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting performance even in demanding environments. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and .1-inch pitch enable easy installation and secure attachment to your circuit boards, while the .2-inch row spacing ensures efficient organization. Take your connectivity game to the next level with this essential component.