895-068-520-212

Heilind Number:EDA895-068-520-212
Manufacturer:EDAC
Manufacturer Number:895-068-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-520-212

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 68 positions, ensuring reliable and efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, offers enhanced protection and longevity, ideal for various industrial applications. Crafted with high-quality Copper Alloy contacts, this connector guarantees optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.