895-068-520-412

Heilind Number:EDA895-068-520-412
Manufacturer:EDAC
Manufacturer Number:895-068-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-520-412

Detailed Description

Easily connect circuit boards with our robust 68-position Card Edge Connector. Designed for seamless board-to-board connections, this straight-mount connector features a compact pitch of .1 inches, ideal for high-density applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various electronic projects, this black connector guarantees secure and efficient connectivity. Upgrade your PCB assembly with this essential component.