895-068-520-804

Heilind Number:EDA895-068-520-804
Manufacturer:EDAC
Manufacturer Number:895-068-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, ensuring ample space for your components. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, offers superior durability. With a straight mount orientation and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and longevity.