895-068-521-101

Heilind Number:EDA895-068-521-101
Manufacturer:EDAC
Manufacturer Number:895-068-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery. Featuring 68 positions and a contact material of copper alloy, it guarantees seamless connectivity. The .1-inch pitch and .2-inch row spacing make it perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation offers easy installation, making it an essential component for any electronic assembly project.