895-068-521-103

Heilind Number:EDA895-068-521-103
Manufacturer:EDAC
Manufacturer Number:895-068-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-103

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 68 positions, ensuring efficient data transmission. Engineered with precision, it offers a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The housing material, UL 94V-0 Polyphenylene Sulfide, provides exceptional durability and safety. Crafted with copper alloy contacts, it delivers reliable conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system with this essential component for enhanced performance and connectivity.