895-068-521-107

Heilind Number:EDA895-068-521-107
Manufacturer:EDAC
Manufacturer Number:895-068-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inches for efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in challenging environments. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and compact design, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for versatile applications. Upgrade your PCB connections with this essential component.