895-068-521-112

Heilind Number:EDA895-068-521-112
Manufacturer:EDAC
Manufacturer Number:895-068-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-112

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration into PCB setups. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The Copper Alloy contact material ensures reliable conductivity, while the 3 A amperage and straight mount orientation make it suitable for a wide range of applications. Featuring 68 positions in a single row, with a pitch of .1 in and row spacing of .2 in, it allows for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.