895-068-521-204

Heilind Number:EDA895-068-521-204
Manufacturer:EDAC
Manufacturer Number:895-068-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-204

Detailed Description

Enhance board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of high-performance copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for effortless installation. With a total of 68 positions, it provides ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component.