895-068-521-212

Heilind Number:EDA895-068-521-212
Manufacturer:EDAC
Manufacturer Number:895-068-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-212

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 68 positions and dual rows for optimal connectivity. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in demanding environments. The contact material, crafted from Copper Alloy, guarantees efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast.