895-068-521-402

Heilind Number:EDA895-068-521-402
Manufacturer:EDAC
Manufacturer Number:895-068-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-402

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a sleek black design, this connector offers reliable performance with an amperage of 3 A. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. With 68 positions and a compact pitch of .1 inches, it allows for seamless integration on your PCB. The straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your connectivity with this essential component.