895-068-521-407

Heilind Number:EDA895-068-521-407
Manufacturer:EDAC
Manufacturer Number:895-068-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-407

Detailed Description

Efficiently connect your circuit boards with our high-quality 68-position board-to-board PCB connector. Featuring durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and straight mount orientation, it's ideal for space-saving designs. The connector operates smoothly in a wide temperature range from -40 to 105 °C, making it suitable for various applications. Upgrade your connectivity with this essential component.