895-068-521-412

Heilind Number:EDA895-068-521-412
Manufacturer:EDAC
Manufacturer Number:895-068-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-412

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 68 positions and a single row layout, perfect for streamlined PCB assemblies. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh environments. With contact material made of Copper Alloy, you can count on efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore our full range of connectors in the PCB Connectors category for even more options to suit your needs.