895-068-521-502

Heilind Number:EDA895-068-521-502
Manufacturer:EDAC
Manufacturer Number:895-068-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-502

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board PCB Connector, designed for seamless integration and optimal performance. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in any electronic setup. The 68 positions, arranged in 2 rows with a pitch of .1 inches, offer ample room for secure and efficient connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Whether for industrial, commercial, or personal applications, its straight mount orientation and .2-inch row spacing provide flexibility in installation, making it a versatile choice for your connectivity needs. Elevate your PCB assembly with this essential component, a standout in our extensive range of connectors.