895-068-521-507

Heilind Number:EDA895-068-521-507
Manufacturer:EDAC
Manufacturer Number:895-068-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for maximum efficiency, this component features two rows for seamless integration, allowing for a total of 68 positions to accommodate your connectivity needs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a contact material of copper alloy and a pitch of .1 inch, this connector guarantees reliable and efficient data transfer. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for seamless and secure connectivity.