895-068-521-512

Heilind Number:EDA895-068-521-512
Manufacturer:EDAC
Manufacturer Number:895-068-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-512

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable and safe operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity with precision. Boasting 68 positions and straight mount orientation, it's perfect for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in any environment. Elevate your connectivity solutions with this essential component.