895-068-521-602

Heilind Number:EDA895-068-521-602
Manufacturer:EDAC
Manufacturer Number:895-068-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-602

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 68 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing guarantees reliability in any environment. The copper alloy contact material and 1.27mm pitch deliver optimal performance, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your connectivity needs.