895-068-521-604

Heilind Number:EDA895-068-521-604
Manufacturer:EDAC
Manufacturer Number:895-068-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-604

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 68 positions for optimal performance. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in your PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation allows for easy installation, making it a versatile component for your projects. Upgrade your connectivity solutions with this essential connector.