895-068-521-607

Heilind Number:EDA895-068-521-607
Manufacturer:EDAC
Manufacturer Number:895-068-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-607

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed with precision in mind, this connector features 68 positions in a single row, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in challenging environments. Each contact is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. The straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.