895-068-521-608

Heilind Number:EDA895-068-521-608
Manufacturer:EDAC
Manufacturer Number:895-068-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-608

Detailed Description

Enhance your PCB connectivity with this high-quality black board-to-board card edge connector. Designed for seamless integration, it features 68 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation, it allows for easy installation on your board, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this essential connector, perfect for a variety of applications.