895-068-521-807

Heilind Number:EDA895-068-521-807
Manufacturer:EDAC
Manufacturer Number:895-068-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-521-807

Detailed Description

Ensure seamless connectivity with this high-performance Board To Board PCB Connector. With a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees both style and reliability. Featuring two rows of copper alloy contacts, it offers a total of 68 positions with a pitch of .1 inch, perfect for your intricate PCB layouts. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its superior quality and precision engineering for all your connectivity needs.