895-068-523-101

Heilind Number:EDA895-068-523-101
Manufacturer:EDAC
Manufacturer Number:895-068-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers optimal functionality with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, this connector ensures reliable conductivity. With 68 positions and a pitch of .1 inch, it provides ample room for secure attachment. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential connector for seamless connectivity.